895-104-540-808

Heilind Number:EDA895-104-540-808
Manufacturer:EDAC
Manufacturer Number:895-104-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-540-808

Detailed Description

Enhance your circuit connections with this high-performance 104-position Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure and efficient power delivery. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers excellent connectivity for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Upgrade your setup with this straight-mount connector, ensuring seamless and reliable performance every time.