895-104-541-802

Heilind Number:EDA895-104-541-802
Manufacturer:EDAC
Manufacturer Number:895-104-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers optimal power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity. With two rows and 104 positions, this connector facilitates seamless data transmission. Perfect for various applications, its straight mount orientation and compact pitch of .1 inch make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in demanding environments. Elevate your connectivity solutions with this essential component.