895-104-541-803

Heilind Number:EDA895-104-541-803
Manufacturer:EDAC
Manufacturer Number:895-104-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it effortlessly integrates into your system with a straight mount orientation. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With two rows, 104 positions, and a .1-inch pitch, it offers ample room for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.