895-104-541-804

Heilind Number:EDA895-104-541-804
Manufacturer:EDAC
Manufacturer Number:895-104-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-541-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Its sleek black design, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows of 104 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup and experience efficient and reliable connectivity like never before.