895-104-542-201

Heilind Number:EDA895-104-542-201
Manufacturer:EDAC
Manufacturer Number:895-104-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-542-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of 104 positions, crafted from robust Copper Alloy, offer seamless transmission in any application. With a pitch of .1 in and row spacing of .2 in, precise integration is guaranteed. Designed for straight mount orientation, it effortlessly fits onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Elevate your connection quality with this essential component.