895-104-542-207

Heilind Number:EDA895-104-542-207
Manufacturer:EDAC
Manufacturer Number:895-104-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-542-207

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, featuring a sleek black design. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. Its two rows of 104 Copper Alloy contacts offer reliable power transmission, while a pitch of 0.1 inches allows for seamless integration. The straight mount orientation and a row spacing of 0.2 inches make installation easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.