895-104-542-802

Heilind Number:EDA895-104-542-802
Manufacturer:EDAC
Manufacturer Number:895-104-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 104 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Crafted with Copper Alloy contacts, this connector offers optimal conductivity for uninterrupted signal transmission. With a straight mount orientation and a 2-row configuration, it provides versatility in various PCB layouts. Operating within a wide temperature range from -40 to 105 °C, it is suitable for use in both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.