895-104-544-512

Heilind Number:EDA895-104-544-512
Manufacturer:EDAC
Manufacturer Number:895-104-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-544-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 104 positions across 2 rows, it offers seamless integration for your electronic components. The UL 94V-0 Polyphenylene Sulfide housing ensures robust durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for professional assembly. Elevate your PCB design with this essential component.