895-104-555-212

Heilind Number:EDA895-104-555-212
Manufacturer:EDAC
Manufacturer Number:895-104-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a sleek black design. Featuring 104 copper alloy contact positions spread across two rows, it ensures efficient signal transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in various environments, withstanding temperatures ranging from -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this reliable connector, a must-have for seamless PCB integration.