895-104-555-512

Heilind Number:EDA895-104-555-512
Manufacturer:EDAC
Manufacturer Number:895-104-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-555-512

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into electronic setups, this connector features a straight mount orientation, ensuring easy installation. With a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliable and efficient power transfer. The 104 positions, organized in 2 rows with a pitch of .1 inches, offer ample connectivity options, while the black color adds a sleek touch to any assembly. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Trust in its performance and streamline your connections with ease.