895-104-555-802

Heilind Number:EDA895-104-555-802
Manufacturer:EDAC
Manufacturer Number:895-104-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-555-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 104 positions arranged in two rows with a pitch of .1 inches, it ensures secure and reliable connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety in various operating environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and ideal for compact electronic devices. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse industrial applications. Upgrade your PCB assemblies with this top-quality connector for seamless data transfer and power distribution.