895-104-555-803

Heilind Number:EDA895-104-555-803
Manufacturer:EDAC
Manufacturer Number:895-104-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and dual-row configuration, it offers 104 positions for optimal connectivity. Suitable for a wide range of applications, this connector ensures stable performance even in challenging environments, thanks to its operating temperature range of -40 to 105 °C. Whether you're designing industrial equipment or consumer electronics, this connector is an essential component for efficient signal transmission. Upgrade your PCB layouts with this versatile and durable solution.