895-104-555-812

Heilind Number:EDA895-104-555-812
Manufacturer:EDAC
Manufacturer Number:895-104-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 104 positions in a 2-row configuration, it ensures seamless data transmission within your electronic systems. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously made of Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are assured. Designed for straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable performance in diverse environments. Elevate your PCB assembly with this essential component.