895-104-556-502

Heilind Number:EDA895-104-556-502
Manufacturer:EDAC
Manufacturer Number:895-104-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 104 positions in a dual-row layout, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection and durability. Engineered with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure mounting. Operating flawlessly in a broad temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component for optimal performance and reliability.