895-104-556-807

Heilind Number:EDA895-104-556-807
Manufacturer:EDAC
Manufacturer Number:895-104-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-556-807

Detailed Description

Upgrade your connectivity with our premium 104-position Card Edge Connector, meticulously designed for seamless board-to-board integration. Engineered for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection in any environment. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, you can achieve efficient data transfer with minimal signal interference. Designed for straight mount orientation, this connector offers easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component, offering both performance and durability.