895-104-558-201

Heilind Number:EDA895-104-558-201
Manufacturer:EDAC
Manufacturer Number:895-104-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-558-201

Detailed Description

Elevate your PCB connectivity with our high-performance black card edge connector. Designed for flawless power transmission, it offers an amperage of 3A, ensuring efficient operation. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. With two rows and a total of 104 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material and a pitch of .1 inch deliver reliable signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.