895-104-558-212

Heilind Number:EDA895-104-558-212
Manufacturer:EDAC
Manufacturer Number:895-104-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 104 positions, it offers ample space for seamless interconnection. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it guarantees a secure fit in any application. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your setup with this essential component, perfect for various electronic projects.