895-104-558-512

Heilind Number:EDA895-104-558-512
Manufacturer:EDAC
Manufacturer Number:895-104-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-558-512

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your devices, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 104 copper alloy contacts, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity with this essential component.