895-104-558-803

Heilind Number:EDA895-104-558-803
Manufacturer:EDAC
Manufacturer Number:895-104-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-558-803

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a sleek black design, it offers optimal performance with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliability in any application. With two rows and 104 positions, this connector provides ample connectivity options. The copper alloy contact material guarantees secure, low-resistance connections. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.