895-104-558-804

Heilind Number:EDA895-104-558-804
Manufacturer:EDAC
Manufacturer Number:895-104-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-558-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setting. With two rows of 104 copper alloy contacts, it offers seamless connectivity for your electronic devices. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your system with this essential connector for optimal efficiency and connectivity.