895-104-558-812

Heilind Number:EDA895-104-558-812
Manufacturer:EDAC
Manufacturer Number:895-104-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 104 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Its right angle mount orientation and .1-inch pitch offer versatility in PCB layouts, while the copper alloy contact material ensures optimal signal conductivity. Trust in this black connector for your electronic projects, where precision and durability are paramount. Elevate your connectivity game with this essential component.