895-104-559-212

Heilind Number:EDA895-104-559-212
Manufacturer:EDAC
Manufacturer Number:895-104-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-559-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 104 positions with a row spacing of .2 inches, offering seamless connectivity for your devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in demanding environments. With a right-angle mount orientation, it facilitates easy installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your projects. Elevate your connectivity game with this premium-quality connector.