895-104-559-812

Heilind Number:EDA895-104-559-812
Manufacturer:EDAC
Manufacturer Number:895-104-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring long-lasting quality. With two rows of 104 positions each, this connector offers ample space for efficient signal transmission. Its right angle mount orientation and .1-inch pitch guarantee precise connections, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronic projects with the ultimate in connectivity solutions.