895-104-560-201

Heilind Number:EDA895-104-560-201
Manufacturer:EDAC
Manufacturer Number:895-104-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-560-201

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in high-performance electronic setups. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers not just durability but also a touch of sophistication. With two rows of contact points crafted from Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Featuring 104 positions at a pitch of .1 inches, it guarantees efficient signal transfer even in compact spaces. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while an operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your PCB connections with this essential component.