895-104-560-802

Heilind Number:EDA895-104-560-802
Manufacturer:EDAC
Manufacturer Number:895-104-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-560-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector in sleek black. Designed for optimal functionality, it features dual rows with a total of 104 positions, ensuring secure and efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contact material, guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.