895-106-500-807

Heilind Number:EDA895-106-500-807
Manufacturer:EDAC
Manufacturer Number:895-106-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-500-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it features two rows with a total of 106 positions, ensuring ample room for seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB projects. Elevate your connectivity game with this essential connector.