895-106-521-207

Heilind Number:EDA895-106-521-207
Manufacturer:EDAC
Manufacturer Number:895-106-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration onto your circuit boards. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows and a total of 106 positions, this connector offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for easy installation and facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for professional or personal projects, this connector is a must-have for any electronics enthusiast. Upgrade your connections today and experience enhanced performance like never before.