895-106-521-502

Heilind Number:EDA895-106-521-502
Manufacturer:EDAC
Manufacturer Number:895-106-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and style. Featuring two rows of high-performance Copper Alloy contacts, each with a spacing of .1 inches, it offers seamless data transmission. The 106 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component for optimal performance.