895-106-521-504

Heilind Number:EDA895-106-521-504
Manufacturer:EDAC
Manufacturer Number:895-106-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-504

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed to streamline your electronic setups with precision and efficiency. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures utmost durability and safety in operation. With two rows of meticulously spaced copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless interconnection for your devices. Featuring 106 positions, it caters to a wide range of connection needs with ease. The straight mount orientation of this connector allows for convenient installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your electronic assemblies with this essential component, a perfect fit for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency to take your connectivity solutions to the next level.