895-106-521-512

Heilind Number:EDA895-106-521-512
Manufacturer:EDAC
Manufacturer Number:895-106-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-512

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 106 positions for seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. With a straight mount orientation, installation is simple and secure. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this high-quality component.