895-106-521-802

Heilind Number:EDA895-106-521-802
Manufacturer:EDAC
Manufacturer Number:895-106-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 106 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating environments, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB connections. Suitable for straight mount orientation, it accommodates streamlined assembly processes. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in diverse electronic applications. Trust in its quality to meet your connectivity needs efficiently.