895-106-521-807

Heilind Number:EDA895-106-521-807
Manufacturer:EDAC
Manufacturer Number:895-106-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration onto your PCB, this connector features two rows with a pitch of .1 in, accommodating up to 106 positions for versatile connectivity options. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact materials, it ensures reliable and long-lasting performance. With a straight mount orientation and a row spacing of .2 in, it offers easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. Upgrade your circuitry with this essential component that guarantees efficient signal transmission and stability.