895-106-521-808

Heilind Number:EDA895-106-521-808
Manufacturer:EDAC
Manufacturer Number:895-106-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-521-808

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 106 positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB board-to-board connection. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for demanding applications, this connector is a must-have for any professional setup. Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 106 positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB board-to-board connection. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for demanding applications, this connector is a must-have for any professional setup.