895-106-525-212

Heilind Number:EDA895-106-525-212
Manufacturer:EDAC
Manufacturer Number:895-106-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-525-212

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed with meticulous precision, it features 106 positions in a dual-row format, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, seamless integration is effortless. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or personal use, this connector is a vital component in optimizing connectivity on your PCBs.