895-106-542-212

Heilind Number:EDA895-106-542-212
Manufacturer:EDAC
Manufacturer Number:895-106-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-542-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any operating environment. With two rows and a pitch of .1 inches, it offers efficient power transmission with a low amperage of 3A. The contact material of Copper Alloy guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With a generous number of positions at 106, this connector is perfect for complex circuit designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for all your connectivity needs. Trust in this connector to deliver superior performance and longevity in any application.