895-106-555-512

Heilind Number:EDA895-106-555-512
Manufacturer:EDAC
Manufacturer Number:895-106-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-555-512

Detailed Description

Enhance your connectivity with our premium black Card Edge Connector, meticulously designed for optimal performance. Featuring a dual-row configuration with 106 positions, this connector ensures seamless and reliable connections on your PCB. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting durability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility, while an amperage of 3 A and a wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in our connector for efficient board-to-board connections that meet your highest standards.