895-106-555-803

Heilind Number:EDA895-106-555-803
Manufacturer:EDAC
Manufacturer Number:895-106-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-555-803

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers a seamless fit for a variety of applications. With an amperage of 3A, it ensures reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and efficiency. Boasting two rows and 106 positions, it allows for versatile connectivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your PCB connections with this essential component.