895-106-556-512

Heilind Number:EDA895-106-556-512
Manufacturer:EDAC
Manufacturer Number:895-106-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connectors. Designed for seamless integration on electronic devices, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and a total of 106 positions, they offer ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments and applications, making them a versatile choice for your connectivity needs. Upgrade your PCB assembly with these top-quality connectors and experience enhanced performance and reliability.