895-106-556-807

Heilind Number:EDA895-106-556-807
Manufacturer:EDAC
Manufacturer Number:895-106-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-556-807

Detailed Description

Upgrade your electronics with this high-performance Board To Board PCB Connector, perfect for seamless connectivity in your devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of 106 contacts in a compact design with a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Choose reliability and quality with this essential component for your PCB assembly needs.