895-106-559-207

Heilind Number:EDA895-106-559-207
Manufacturer:EDAC
Manufacturer Number:895-106-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-106-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-106-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 106 positions each, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch meet industry standards for power and signal delivery. Perfect for space-saving installations, its right-angle mount orientation and .2-inch row spacing provide flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.