895-108-520-512

Heilind Number:EDA895-108-520-512
Manufacturer:EDAC
Manufacturer Number:895-108-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 108 contact positions arranged in two rows, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability, while the copper alloy contacts provide efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your setup with this straight-mount connector for a seamless and reliable connection every time.