895-108-520-802

Heilind Number:EDA895-108-520-802
Manufacturer:EDAC
Manufacturer Number:895-108-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-520-802

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it ensures seamless power transmission with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety in any application. With two rows of copper alloy contacts, each spaced 0.1 inches apart, it offers a total of 108 positions for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this connector for reliable and robust interconnections in your PCB projects.