895-108-520-808

Heilind Number:EDA895-108-520-808
Manufacturer:EDAC
Manufacturer Number:895-108-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable functionality even in demanding environments. With two rows of 108 copper alloy contact positions, this connector ensures seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy integration on your PCB. Its straight mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity with this essential component.