895-108-521-201

Heilind Number:EDA895-108-521-201
Manufacturer:EDAC
Manufacturer Number:895-108-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-201

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its 2 rows of 108 positions, with a compact pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for optimal performance in various environments. Upgrade your PCB connections with this essential component.