895-108-521-212

Heilind Number:EDA895-108-521-212
Manufacturer:EDAC
Manufacturer Number:895-108-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers sturdy insulation for seamless operation. With two rows and a total of 108 positions, this connector ensures optimal signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Designed for straight mounting orientation, it facilitates easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its durable construction and superior performance for all your connectivity needs.