895-108-521-507

Heilind Number:EDA895-108-521-507
Manufacturer:EDAC
Manufacturer Number:895-108-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its sleek black design complements any setup, while the UL 94V-0 Polyphenylene Sulfide housing ensures reliable and durable operation. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration on your PCB. With a total of 108 positions, it provides ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, even in demanding environments. Designed for straight mount orientation, it's easy to install and stays securely in place. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality and performance for all your connectivity needs.