895-108-521-508

Heilind Number:EDA895-108-521-508
Manufacturer:EDAC
Manufacturer Number:895-108-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of copper alloy contacts, each spaced 0.1 inches apart, it offers a total of 108 positions for optimal signal transmission. The straight mount orientation and 0.2-inch row spacing make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this reliable and efficient component.