895-108-521-512

Heilind Number:EDA895-108-521-512
Manufacturer:EDAC
Manufacturer Number:895-108-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Featuring two rows and a total of 108 positions with a pitch of .1 inch and row spacing of .2 inch, it offers exceptional versatility for your electronic projects. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your design with this essential component for seamless and secure PCB connections.