895-108-521-803

Heilind Number:EDA895-108-521-803
Manufacturer:EDAC
Manufacturer Number:895-108-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-803

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board Card Edge Connector. Featuring a sleek black design, this connector is meticulously crafted with UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With two rows of 108 copper alloy contacts, it ensures seamless power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Explore our wide range of connectors in the PCB Connectors category for all your connectivity needs.