895-108-521-812

Heilind Number:EDA895-108-521-812
Manufacturer:EDAC
Manufacturer Number:895-108-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-108-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-108-521-812

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 108 positions across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. Copper alloy contacts provide optimal conductivity, while a .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Perfect for use in a wide range of devices, this connector is a crucial component for maintaining peak performance in your electronics.